SI52204-EVB
![SI52204-EVB](https://static.chipdip.ru/lib/330/DOC031330266.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
18 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
36 230 руб.
1 шт.
на сумму 36 230 руб.
Плати частями
от 9 059 руб. × 4 платежа
от 9 059 руб. × 4 платежа
Альтернативные предложения1
Описание
Si52204 Evaluation Board
Skyworks Si52204-EVB Evaluation Board is designed to evaluate the Si52204, 4-output PCI-Express Gen1/2/3/4, and Separate RefClk with Independent Spread Spectrum Clock (SRIS) generator. This evaluation board allows to measure jitter performance and power consumption, and the PCB layout optimizes signal integrity.
Skyworks Si52204-EVB Evaluation Board is designed to evaluate the Si52204, 4-output PCI-Express Gen1/2/3/4, and Separate RefClk with Independent Spread Spectrum Clock (SRIS) generator. This evaluation board allows to measure jitter performance and power consumption, and the PCB layout optimizes signal integrity.
Технические параметры
Brand: | Skyworks Solutions, Inc. |
Description/Function: | 4 Output |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | 100 MHz |
Interface Type: | I2C, PCIe |
Manufacturer: | Skyworks |
Operating Supply Voltage: | 5 V |
Product Category: | Clock & Timer Development Tools |
Product Type: | Clock & Timer Development Tools |
Product: | Evaluation Boards |
Series: | Si522xx |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | Si52204 |
Type: | Clock Generators |
Техническая документация
Datasheet
pdf, 2250 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.