AMC1304L05DW
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 410 руб.
Добавить в корзину 1 шт.
на сумму 3 410 руб.
Описание
Электроэлемент
Data Acquisition ADCs/DACs - Specialized Reinforced Isolated Modulator With LDO Regulator, +/-50mV Input and LVDS Interface 16-SOIC -40 to 125
Технические параметры
Analog Supply Voltage | 4 V to 18 V |
Architecture | Sigma-Delta |
Brand | Texas Instruments |
Development Kit | AMC1304L05EVM |
Digital Supply Voltage | 3 V to 5.5 V |
DNL - Differential Nonlinearity | 0.99 LSB |
ENOB - Effective Number of Bits | 13.2 bit |
Factory Pack Quantity | 40 |
FPBW - Full Power Bandwidth | 800 kHz |
INL - Integral Nonlinearity | 4 LSB |
Input Type | Differential |
Interface Type | Serial |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Moisture Sensitive | Yes |
Mounting Style | SMD/SMT |
Number of Channels | 1 Channel |
Number of Converters | 1 Converter |
Output Type | LVDS |
Package / Case | SOIC-16 |
Packaging | Tube |
Pd - Power Dissipation | 117 mW |
Power Consumption | 58 mW |
Product | Isolated Analog to Digital Converters |
Product Category | Data Acquisition ADCs/DACs-Specialized |
Reference Type | Internal |
Reference Voltage | 1.25 V |
Resolution | 16 bit |
RoHS | Details |
Sampling Rate | 20 MS/s |
Series | AMC1304L05 |
SFDR - Spurious Free Dynamic Range | 90 dB |
Shutdown | No Shutdown |
SINAD - Signal to Noise and Distortion Ratio | 76 dB |
SNR - Signal to Noise Ratio | 81.5 dB |
THD - Total Harmonic Distortion | -90 dB |
Type | Isolated Precision ADC Modulator |
Unit Weight | 0.023492 oz |
Base Product Number | AMC1304 -> |
Data Interface | LVDS - Serial |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tube |
REACH Status | REACH Unaffected |
Resolution (Bits) | 16 b |
RoHS Status | ROHS3 Compliant |
Sampling Rate (Per Second) | 78k |
Supplier Device Package | 16-SOIC |
Video File | Webcast: Benefits and Reliability Advantages of Ca |
Voltage - Supply | 3V ~ 5.5V |
Voltage Supply Source | Single Supply |
Analogue Supply Voltage: | 4 V to 18 V |
Architecture: | Sigma-Delta |
Brand: | Texas Instruments |
Development Kit: | AMC1304L05EVM |
Digital Supply Voltage: | 3 V to 5.5 V |
DNL - Differential Nonlinearity: | 0.99 LSB |
ENOB - Effective Number of Bits: | 13.2 bit |
Factory Pack Quantity: | 40 |
FPBW - Full Power Bandwidth: | 800 kHz |
INL - Integral Nonlinearity: | 4 LSB |
Input Type: | Differential |
Interface Type: | Serial |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Output Type: | LVDS |
Package/Case: | SOIC-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 117 mW |
Power Consumption: | 58 mW |
Product Category: | Data Acquisition ADCs/DACs-Specialised |
Product Type: | Data Acquisition ADCs/DACs-Specialized |
Product: | Converters |
Reference Type: | Internal |
Reference Voltage: | 1.25 V |
Resolution: | 16 bit |
Sampling Rate: | 20 MS/s |
SFDR - Spurious Free Dynamic Range: | 90 dB |
Shutdown: | No Shutdown |
SINAD - Signal to Noise and Distortion Ratio: | 76 dB |
SNR - Signal to Noise Ratio: | 81.5 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V, 18 V |
Supply Voltage - Min: | 3 V, 4 V |
THD - Total Harmonic Distortion: | -90 dB |
Type: | Isolated Sigma-Delta Modulator |
Вес, г | 1.34 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Специализированные АЦП/ЦАП»
Типы корпусов импортных микросхем
Похожие товары