TLC3702IPW
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
430 руб.
от 2 шт. —
330 руб.
от 5 шт. —
260 руб.
от 10 шт. —
235.62 руб.
1 шт.
на сумму 430 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
TLC3702 Dual, Micropower, Push-Pull Outputs, LinCMOS Voltage Comparator
Технические параметры
Automotive | No |
Maximum Input Bias Current - (uA) | 0.000005(Typ)@5V |
Maximum Input Offset Voltage - (mV) | 5@10V |
Maximum Operating Supply Voltage - (V) | 16 |
Military | No |
Operating Temperature - (??C) | -40~85 |
Output Type | Push-Pull |
Packaging | Tube |
Pin Count | 8 |
Process Technology | LinCMOS |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 84 dB |
Comparator Type: | General Purpose |
Factory Pack Quantity: Factory Pack Quantity: | 150 |
Ib - Input Bias Current: | 5 pA |
Input Type: | Differential |
Ios - Input Offset Current: | 1 pA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 40 uA |
Operating Supply Voltage: | 3 V to 16 V |
Output Current per Channel: | 8 mA |
Output Type: | Push-Pull |
Package / Case: | TSSOP-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 1000 mW |
Product Category: | Analog Comparators |
Product Type: | Analog Comparators |
Product: | Analog Comparators |
Reference Voltage: | No |
Response Time: | 1.1 us |
Series: | TLC3702 |
Shutdown: | No Shutdown |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 16 V |
Supply Voltage - Min: | 3 V |
Technology: | LinCMOS |
Type: | Micro Power Comparator |
Vos - Input Offset Voltage: | 5 mV |
Case | TSSOP8 |
Input offset current | 1nA |
Input offset voltage | 7mV |
Kind of comparator | low-power |
Kind of output | push-pull |
Kind of package | tube |
Manufacturer | TEXAS INSTRUMENTS |
Mounting | SMT |
Number of comparators | 2 |
Operating temperature | -40…85°C |
Operating voltage | 3…16V |
Type of integrated circuit | comparator |
Техническая документация
Документация
pdf, 1567 КБ
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем