1775469-5
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
410 руб.
от 2 шт. —
310 руб.
от 5 шт. —
247 руб.
от 10 шт. —
220.50 руб.
1 шт.
на сумму 410 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
HPI CONN., 2.0MM, R/A, SMT, 5P, 80U PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Positions: 5 Centerline (Pitch): 2 mm PCB Mount Header Right Angle Wire-to-Board 5 I Header & Receptacle I Part Number: 1775469-5 I Internal Number: 1775469-5 I 2 mm I LADD Distribution
Технические параметры
3D Model | 1775469-5.pdf |
Category | Connectors, Interconnects |
Color | Natural |
Connector Type | Header, Shrouded |
Contact Finish | Tin |
Contact Finish Thickness | 80µin(2.03µm) |
Contact Mating Length | 0.139"(3.53mm) |
Contact Type | Male Pin |
Family | Rectangular Connectors-Headers, Male Pins |
Mating Products | A100014-ND-CONN RCPT HOUSING 5POS 2.0MM |
Mounting Type | Surface Mount, Right Angle |
Number of Positions | 5 |
Number of Positions Loaded | All |
Number of Rows | 1 |
Other Names | A100083DKR |
Packaging | Digi-Reel® |
Pitch | 0.079"(2.00mm) |
RoHS Information | 1775469-5 Statement of ComplianceRoHS 2 Statement |
Series | HPI, AMP |
Standard Package | 1 |
Termination | Solder |
Application: | Wire-to-Board |
Brand: | TE Connectivity |
Contact Gender: | Pin(Male) |
Contact Material: | Brass |
Contact Plating: | Tin |
Factory Pack Quantity: Factory Pack Quantity: | 600 |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -25 C |
Mounting Angle: | Right Angle |
Mounting Style: | SMD/SMT |
Number of Positions: | 5 Position |
Number of Rows: | 1 Row |
Packaging: | Reel, Cut Tape |
Pitch: | 2 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | HPI |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder |
Type: | Shrouded |
Вес, г | 2.478 |
Техническая документация
Datasheet
pdf, 310 КБ
Документация
pdf, 1009 КБ