ADG1204YRUZ

Фото 1/5 ADG1204YRUZ
Изображения служат только для ознакомления,
см. техническую документацию
1 260 руб.
от 2 шт.1 170 руб.
1 шт. на сумму 1 260 руб.
Плати частями
от 315 руб. × 4 платежа
Посмотреть аналоги3
Номенклатурный номер: 8008600191
Бренд: Analog Devices

Описание

Электроэлемент
13.2V, ± 13.5V To ± 16.5V; Analogue Multiplexer Case:Tssop; No. Of Pins:14Pins Rohs Compliant: Yes |Analog Devices ADG1204YRUZ

Технические параметры

Category Integrated Circuits(ICs)
Circuit 1x4
Current - Supply 170µA
Family Interface-Analog Switches, Multiplexers, Demultiplexers
Function Multiplexer
Mounting Type Surface Mount
Online Catalog Multiplexer/Demultiplexer
On-State Resistance 475 Ohm
Operating Temperature -40°C ~ 125°C
Other Names ADG1204YRUZ-REEL7DKR
Package / Case 14-TSSOP(0.173", 4.40mm Width)
Packaging Digi-Reel®
Product Training Modules iCMOS™ Switches and Multiplexers for Data AcquisitionSwitch Fundamentals
Series iCMOS®
Standard Package 1
Supplier Device Package 14-TSSOP
Voltage - Supply, Single/Dual (±) 12V, ±15V
Voltage Supply Source Single, Dual Supply
Automotive No
Chip Enable Signals Yes
Configuration Single 4:1
ECCN (US) EAR99
EU RoHS Compliant
Input Signal Type Single
Lead Shape Gull-wing
Maximum Dual Supply Voltage (V) ±16.5
Maximum Frequency (25°C) @ Vcc (MHz) 800(Typ)±15V|550(Typ)12V
Maximum High Level Output Current (mA) 45
Maximum On Resistance (Ohm) 475 10.8V
Maximum On Resistance Range (Ohm) 400 to 1000
Maximum Operating Temperature (°C) 125
Maximum Propagation Delay Bus to Bus (ns) 150±15V|190 12V
Maximum Single Supply Voltage (V) 13.2
Maximum Supply Current (mA) 0.285 16.5V/-0.001-16.5V-40C to 125C
Maximum Turn-Off Time (ns) 125 12V
Maximum Turn-On Time (ns) 120 12V
Minimum Dual Supply Voltage (V) ±13.5
Minimum Operating Temperature (°C) -40
Minimum Single Supply Voltage (V) 10.8
Mounting Surface Mount
Multiplexer Architecture 4:1
Number of Channels per Chip 1
Number of Inputs per Chip 4
Number of Outputs per Chip 1
Output Signal Type Single
Part Status Active
PCB changed 14
Pin Count 14
Power Supply Type Dual|Single
PPAP No
Propagation Delay Test Condition (pF) 35
Standard Package Name SOP
Supplier Package TSSOP
Supplier Temperature Grade Automotive
Type Analog Multiplexer
Typical Dual Supply Voltage (V) ±15
Typical Single Supply Voltage (V) 12
Typical Supply Current (mA) 0.17 16.5V/-0.000001-16.5V
Диапазон Напряжения Питания 10.8В до 13.2В, ±13.5В до±16.5В
Количество Выводов 14вывод(-ов)
Количество Схем 1схем(-а)
Конфигурация Мультиплексора 4:1
Корпус Аналогового Мультиплексора TSSOP
Макс. Сопротивление Включенного Состояния 475Ом
Максимальная Рабочая Температура 125°C
Минимальная Рабочая Температура -40°C
Уровень Чувствительности к Влажности (MSL) MSL 1-Безлимитный
Bandwidth: 800 MHz
Brand: Analog Devices
Configuration: 1x4:1
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: +/-16.5 V
Maximum Operating Temperature: +125 C
Minimum Dual Supply Voltage: +/-13.5 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Off Isolation - Typ: 85 dB
Off Time - Max: 110 ns
On Resistance - Max: 190 Ohms
On Time - Max: 85 ns
Operating Supply Voltage: 12 V
Package / Case: TSSOP-14
Pd - Power Dissipation: 1.3 mW
Product Category: Multiplexer Switch ICs
Product Type: Multiplexer Switch ICs
Product: Multiplexers
Series: ADG1204
Subcategory: Switch ICs
Supply Voltage - Max: 13.2 V
Supply Voltage - Min: 10.8 V
Вес, г 0.2

Техническая документация

Datasheet
pdf, 455 КБ
Datasheet
pdf, 453 КБ

Дополнительная информация

Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем