LTC1261CS8-4
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 960 руб.
от 2 шт. —
1 810 руб.
Добавить в корзину 1 шт.
на сумму 1 960 руб.
Плати частями
от 490 руб. × 4 платежа
от 490 руб. × 4 платежа
Описание
Электроэлемент
Charge Pump INV/STPUP -1.25V to -8V/2.5V to 16V/7.5V to 24V 15mA 8-Pin SOIC N
Технические параметры
Efficiency | 65(%) |
Function | INVERTING |
Mounting | Surface Mount |
Operating Supply Voltage (Max) | 8(V) |
Operating Supply Voltage (Min) | 3(V) |
Operating Temp Range | 0C to 70C |
Operating Temperature Classification | Commercial |
Output Type | Fixed |
Output Voltage | -4(V) |
Package Type | SOIC N |
Pin Count | 8 |
Rad Hardened | No |
Supply Current | 1.5(mA) |
Base Product Number | LTC1261 -> |
Current - Output | 12mA |
ECCN | EAR99 |
Frequency - Switching | 550kHz |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Operating Temperature | 0В°C ~ 70В°C (TA) |
Output Configuration | Negative |
Package | Tube |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-SOIC |
Synchronous Rectifier | No |
Topology | Charge Pump |
Video File | Introducing Power by Linear |
Voltage - Input (Max) | 8V |
Voltage - Input (Min) | 3V |
Voltage - Output (Min/Fixed) | -4V |
Brand: | Analog Devices |
Factory Pack Quantity: | 100 |
Input Voltage, Max: | 8 V |
Input Voltage, Min: | 3 V |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 600 uA |
Output Current: | 15 mA |
Output Voltage: | -4 V |
Package/Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Quiescent Current: | 5 uA |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 550 kHz |
Topology: | Inverting |
Type: | Switched Capacitor Regulated Voltage Inverter |
Техническая документация
Дополнительная информация
Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем