TPS542A52RJMR, Switching Voltage Regulators 4-V to 18-V input, voltage mode, 15-A synchronous SWIFT™ step-down converter with remote sense 3

TPS542A52RJMR, Switching Voltage Regulators 4-V to 18-V input, voltage mode, 15-A synchronous SWIFT™ step-down converter with remote sense 3
Изображения служат только для ознакомления,
см. техническую документацию
1 710 руб.
от 10 шт.1 520 руб.
от 25 шт.1 400 руб.
от 100 шт.1 137.03 руб.
1 шт. на сумму 1 710 руб.
Плати частями
от 429 руб. × 4 платежа
Номенклатурный номер: 8008609761
Артикул: TPS542A52RJMR
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
NTC Thermistors
KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 18 V
Input Voltage, Min: 4 V
Input Voltage: 4 V to 18 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 2 Output
Operating Supply Current: 1.8 mA
Output Current: 15 A
Output Voltage: 500 mV to 5.5 V
Package / Case: VQFN-33
Packaging: Reel, Cut Tape
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 17 uA
Series: TPS542A52
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 1 MHz
Topology: Buck
Type: Synchronous Buck Converter

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем