914CE16-6, Limit Switches Limit Switch Rotary Motion

914CE16-6, Limit Switches Limit Switch Rotary Motion
Изображения служат только для ознакомления,
см. техническую документацию
42 250 руб.
1 шт. на сумму 42 250 руб.
Плати частями
от 10 564 руб. × 4 платежа
Номенклатурный номер: 8008610146
Артикул: 914CE16-6

Описание

Electromechanical\Switches\Limit Switches

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8536.50.90.55
Type Enclosed
Device Type Rotary
Actuator Style Side Rotary
Switch Configuration N.O./N.C.
Pole Throw Configuration SPDT
Maximum AC Voltage Rating (V) 240
Mechanical Life (Cycles) 10000000
Operating Force (N) 11.8
Release Force (N) 4.4
Mounting Screw Mount
Termination Style Cable
Maximum Pre-Travel 30°
Minimum Over-Travel 40°
Minimum Operating Temperature (°C) 0
Maximum Operating Temperature (°C) 70
Product Length (mm) 40
Actuator Lever
Contact Form SPDT
Current Rating 5 A
ECCN EAR99
Factory Pack Quantity 1
HTSUS 8536509055
Illuminated Non-Illuminated
Maximum Operating Temperature +71 C
Minimum Operating Temperature +2 C
Mounting Style Cable Mount
Operating Force 0.34 Nm
RoHS Status RoHS Compliant
Series 914CE
Voltage Rating AC 250 VAC
Voltage Rating DC 28 VDC

Техническая документация

Datasheet 914CE16-6
pdf, 255 КБ