ISL85410FRZ, Switching Voltage Regulators 3-40Vin Synchronous Buck Regulator

Фото 1/2 ISL85410FRZ, Switching Voltage Regulators 3-40Vin Synchronous Buck Regulator
Изображения служат только для ознакомления,
см. техническую документацию
1170 шт., срок 4-7 недель
910 руб.
от 10 шт.730 руб.
от 100 шт.561 руб.
от 250 шт.531.42 руб.
1 шт. на сумму 910 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8008610152
Артикул: ISL85410FRZ
Бренд: Renesas Technology

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
ISL85410 1A Buck Regulators
Renesas / Intersil ISL85410 1A synchronous buck regulator features an input range of 3V to 36V. It provides an easy to use, high-efficiency low BOM count solution for a variety of applications. The ISL85410 integrates both high-side and low-side NMOS FET's and features a PFM mode for improved efficiency at light loads. This feature can be disabled if forced PWM mode is desired. The part switches at a default frequency of 500kHz but may also be programmed using an external resistor from 300kHz to 2MHz.

Технические параметры

Brand: Renesas/Intersil
Development Kit: ISL85410EVAL1Z
Factory Pack Quantity: Factory Pack Quantity: 750
Function: Inverter
Input Voltage, Max: 40 V
Input Voltage, Min: 3 V
Input Voltage: 3 V to 40 V
Manufacturer: Renesas Electronics
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 1 A
Output Voltage: 600 mV to 34 V
Package / Case: DFN-EP-12
Packaging: Tube
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Product: Buck Regulators
Quiescent Current: 80 uA
Series: ISL85410
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 3 V
Switching Frequency: 570 kHz
Topology: Buck
Type: Synchronous Buck Regulator
Maximum Output Current 1.2A
Number of Outputs 5
Output Voltage 40 V
Regulator Function Buck Regulator
Regulator Type Buck Boost Switching
Вес, г 0.03

Техническая документация

Datasheet
pdf, 2284 КБ
Datasheet
pdf, 1573 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.