LM5157QRTERQ1, Switching Voltage Regulators 6-A, 50-V, 2.2-MHz wide VIN boost, flyback, & SEPIC converter with dual random spread spectrum 1

LM5157QRTERQ1, Switching Voltage Regulators 6-A, 50-V, 2.2-MHz wide VIN boost, flyback, & SEPIC converter with dual random spread spectrum 1
Изображения служат только для ознакомления,
см. техническую документацию
1 280 руб.
от 10 шт.1 010 руб.
от 100 шт.786 руб.
от 250 шт.693.12 руб.
1 шт. на сумму 1 280 руб.
Плати частями
от 320 руб. × 4 платежа
Номенклатурный номер: 8008610216
Артикул: LM5157QRTERQ1
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
LM5157x/LM5157x-Q1 Boost Flyback & SEPIC Converter

Texas Instruments LM5157x/LM5157x-Q1 Boost Flyback & SEPIC Converter is a wide input range, non-synchronous boost converter with integrated 50V, 6.5A (LM5157/LM5157-Q1) or 50V, 4.33A (LM51571-Q1) power switch. The device can be used in boost, SEPIC, and flyback topologies. The Texas Instruments LM5157x/LM5157x-Q1 can start up from a single-cell battery with a minimum of 2.9V. It can operate with the input supply voltage as low as 1.5V if the BIAS pin is greater than 2.9V. The LM5157x-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Brand: Texas Instruments
Development Kit: LM5157EVM-BST
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 45 V
Input Voltage, Min: 2.9 V
Input Voltage: 2.9 V to 45 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 700 uA
Output Current: 1.6 A
Output Voltage: 12 V
Package / Case: WQFN-16
Packaging: Reel, Cut Tape
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 670 uA
Series: LM5157-Q1
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 2.9 V
Switching Frequency: 2.2 MHz
Topology: Boost, Flyback, SEPIC
Type: Non-Synchronous Boost Converter

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем