ELG108M200AT2AA

ELG108M200AT2AA
Изображения служат только для ознакомления,
см. техническую документацию
1 660 руб.
от 10 шт.1 270 руб.
от 50 шт.1 050 руб.
от 100 шт.860.66 руб.
1 шт. на сумму 1 660 руб.
Плати частями
от 415 руб. × 4 платежа
Номенклатурный номер: 8008623614
Бренд: Kemet Electronics

Описание

Snap-In Aluminum Electrolytic Capacitors KEMET Snap-In Aluminum Electrolytic Capacitors are available with a wide variety of life and performance options, including long life and high ripple current for demanding alternative energy and industrial applications. These snap-in capacitors feature rated voltages up to 600VDC and temperatures up to +125°C. KEMET optimizes the capacitor construction to offer an application-specific balance between required life, temperature, ripple current, physical size, and cost.

Технические параметры

Brand: KEMET
Dissipation Factor DF: 15%
ESR: 90 mOhms
Factory Pack Quantity: 200
Lead Spacing: 10 mm
Leakage Current: 3 mA
Life: 2000 Hour
Manufacturer: KEMET
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -25 C
Number of Pins: 2 Pin
Packaging: Bulk
Part # Aliases: LG108M200AT2AAKPLP LG108M200AT2AA
Product Category: Aluminum Electrolytic Capacitors-Snap In
Product Type: Electrolytic Capacitors
Product: Aluminum Electrolytic Capacitors
Ripple Current: 2.3 A
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 120 Hz
Type: Low ESR Aluminum Electrolytic Capacitor

Техническая документация

Datasheet
pdf, 819 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»