HCJ0201ZT0R00
![HCJ0201ZT0R00](https://static.chipdip.ru/lib/457/DOC027457354.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
101875 шт., срок 6-8 недель
150 руб.
от 10 шт. —
110 руб.
от 25 шт. —
80 руб.
от 50 шт. —
59.01 руб.
1 шт.
на сумму 150 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8008623654
Бренд: SEI Stackpole Electronics
Описание
HCJ Series High Current Jumper Chip Resistors
Stackpole Electronics HCJ Series High Current Jumper Chip Resistors offer chip sizes ranging from 0201 to 2512 and are qualified to AEC-Q200. The HCJ series features a maximum resistance value of <3mΩ for 0201 and 0402 case sizes and <0.5mΩ for all other sizes. These resistors have a 2W maximum power rating, 5.8A to 63.2A current range, and an operating temperature of -55°C to +155°C. Stackpole Electronics HCJ Series High Current Jumper Chip Resistors are suitable for use in switching power supplies, voltage regulation modules, DC-DC converters, and power and battery management applications.
Stackpole Electronics HCJ Series High Current Jumper Chip Resistors offer chip sizes ranging from 0201 to 2512 and are qualified to AEC-Q200. The HCJ series features a maximum resistance value of <3mΩ for 0201 and 0402 case sizes and <0.5mΩ for all other sizes. These resistors have a 2W maximum power rating, 5.8A to 63.2A current range, and an operating temperature of -55°C to +155°C. Stackpole Electronics HCJ Series High Current Jumper Chip Resistors are suitable for use in switching power supplies, voltage regulation modules, DC-DC converters, and power and battery management applications.
Технические параметры
Application: | Current Sense |
Brand: | SEI Stackpole |
Factory Pack Quantity: Factory Pack Quantity: | 10000 |
Features: | Zero Ohm Jumpers |
Manufacturer: | SEI Stackpole |
Maximum Operating Temperature: | +155 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Packaging: | Reel, Cut Tape |
Product Category: | Thick Film Resistors-SMD |
Product Type: | Thick Film Resistors |
Series: | HCJ |
Subcategory: | Resistors |
Technology: | Thick Film |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 441 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Дополнительная информация
Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.