SMF14A-TP
![SMF14A-TP](https://static.chipdip.ru/lib/605/DOC006605078.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
120 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
83 руб.
от 100 шт. —
39 руб.
от 500 шт. —
30.38 руб.
2 шт.
на сумму 240 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
SMF 200W Transient Voltage Suppressors
Micro Commercial Components (MCC) SMF 200W Transient Voltage Suppressors are small, high thermal efficiency TVS diodes with stand-off voltage ranging from 5V to 170V. These suppressors feature 200W peak power dissipation, 30A peak forward surge current, and low clamping voltage. MCC SMF 200W Transient Voltage Suppressors have an operating junction temperature range of -65°C to +175°C. The surface-mount devices are offered in unidirectional and bidirectional types.
Micro Commercial Components (MCC) SMF 200W Transient Voltage Suppressors are small, high thermal efficiency TVS diodes with stand-off voltage ranging from 5V to 170V. These suppressors feature 200W peak power dissipation, 30A peak forward surge current, and low clamping voltage. MCC SMF 200W Transient Voltage Suppressors have an operating junction temperature range of -65°C to +175°C. The surface-mount devices are offered in unidirectional and bidirectional types.
Технические параметры
Brand: | Micro Commercial Components(MCC) |
Breakdown Voltage: | 15.6 V |
Clamping Voltage: | 23.2 V |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Ipp - Peak Pulse Current: | 8.6 A |
Manufacturer: | Micro Commercial Components(MCC) |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -65 C |
Number of Channels: | 1 Channel |
Operating Supply Voltage: | 5 V to 170 V |
Package / Case: | SOD-123-2 |
Polarity: | Unidirectional |
Pppm - Peak Pulse Power Dissipation: | 200 W |
Product Category: | ESD Suppressors/TVS Diodes |
Product Type: | TVS Diodes |
Series: | SMF 200W |
Subcategory: | TVS Diodes/ESD Suppression Diodes |
Termination Style: | SMD/SMT |
Working Voltage: | 14 V |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов