MAL213630102E3
![MAL213630102E3](https://static.chipdip.ru/lib/107/DOC010107077.jpg)
см. техническую документацию
от 259 руб. × 4 платежа
Описание
The MAL213630102E3 is a radial leaded polarized Aluminium Electrolytic Capacitor feature non-solid electrolyte. The 136 RVI series electrolytic capacitor provides excellent ripple current capability. In general, aluminium capacitor is the most suitable capacitor for addressing requirements such as low and high frequency filtering and energy storage, which demand high capacitance values and power ratings. The device offers high CU/(unit cost) ratios, is small compared with other technologies and is relatively insensitive to voltage spikes. An electrochemically etched aluminium anode foil forms the first plate of the capacitor. An oxide layer on the etched aluminium foil that forms the dielectric. A paper spacer impregnated with fluid electrolyte in contact with the oxide layer to form the second plate of the capacitor. A second foil that forms the other contact with the fluid electrolyte.
• Cylindrical case with pressure relief
• Insulated with a blue sleeve
• 10 to 100V Rated voltage range
• Very low impedance and low ESR
Технические параметры
Диаметр изделия | 16мм |
Допуск Емкости | ±20% |
Емкость | 1000мкФ |
Корпус Конденсатора / Пакет | Радиальные выводы |
Линейка Продукции | 136 RVI |
Максимальная Рабочая Температура | 105 C |
Минимальная Рабочая Температура | -55 C |
Наименование серии | 136 RVI |
Напряжение (DC) | 35В |
Полярность | Polar |
Пульсирующий ток | 1.7А |
Срок Службы при Температуре | 7000 часов при 105 C |
Стиль Выводов Конденсатора | Радиальные Выводы |
Шаг Выводов | 7.5мм |