ESE336M400AM7AA

ESE336M400AM7AA
Изображения служат только для ознакомления,
см. техническую документацию
290 руб.
от 10 шт.200 руб.
от 50 шт.176 руб.
от 100 шт.143.69 руб.
1 шт. на сумму 290 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8008624736
Бренд: Kemet Electronics

Описание

Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy.

Технические параметры

Brand: KEMET
Capacitance: 33 uF
Diameter: 16 mm
Factory Pack Quantity: Factory Pack Quantity: 1000
Lead Spacing: 7.5 mm
Lead Style: Straight
Life: 1000 Hour
Manufacturer: KEMET
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -25 C
Packaging: Bulk
Part # Aliases: SE336M400AM7AAKPLP
Product Category: Aluminum Electrolytic Capacitors-Radial Leaded
Product Type: Electrolytic Capacitors
Product: General Purpose Electrolytic Capacitors
Ripple Current: 195 mA
Series: ESE
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Type: Single Ended Aluminium Electrolytic Capacitor
Voltage Rating DC: 400 VDC

Техническая документация

Datasheet
pdf, 1039 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»