R2CT127001

R2CT127001
Изображения служат только для ознакомления,
см. техническую документацию
330 шт., срок 6-8 недель
8 930 руб.
−18%
после авторизации ›
1 шт. на сумму 8 930 руб.
Плати частями
от 2 234 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8008625791
Бренд: Radiall

Описание

R2CT™ Fiber Optic Connectors

Radiall R2CT™ Fiber Optic Connectors are a flexible outdoor interconnection solution that meets the needs of telecommunication fiber-to-the-antenna (FTTA) and similar multi-signal applications in field conditions. Designed firstly for optical links using SFP transceivers and duplex LC-terminated fiber optic cable, this highly robust and flexible connector is also useful for electrical links. At the panel front of the Remote Radio Head (RRH) and Unit (RRU) equipment, the R2CT series is easy to install and provides a simple and protected low-cost waterproof and sealed connection.

Технические параметры

Brand: Radiall
Factory Pack Quantity: Factory Pack Quantity: 10
IP Rating: IP67
Manufacturer: Radiall
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Packaging: Bulk
Product Category: Fiber Optic Connectors
Product Type: Fiber Optic Connectors
Series: R2CT
Subcategory: Fiber Optic

Техническая документация

Datasheet
pdf, 353 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.