MAL202114222E3

Фото 1/3 MAL202114222E3
Изображения служат только для ознакомления,
см. техническую документацию
1 020 руб.
от 10 шт.720 руб.
от 50 шт.614 руб.
от 260 шт.430.49 руб.
1 шт. на сумму 1 020 руб.
Плати частями
от 255 руб. × 4 платежа
Номенклатурный номер: 8008626020

Описание

Classics Capacitors
Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Технические параметры

Capacitance 2200µF
Diameter 12.5mm
Equivalent Series Resistance 177mΩ
Leakage Current 48 μA
Lifetime 8000h
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Mounting Type Through Hole
Ripple Current 980mA
Series 021 ASM
Technology Electrolytic
Tolerance ±20%
Voltage 10V dc
Brand: Vishay/BC Components
Capacitance: 2200 uF
Diameter: 12.5 mm
ESR: 177 mOhms
Factory Pack Quantity: Factory Pack Quantity: 260
Manufacturer: Vishay
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Packaging: Bulk
Part # Aliases: 222202114222
Product Category: Aluminium Electrolytic Capacitors-Axial Leaded
Product Type: Electrolytic Capacitors
Product: General Purpose Electrolytic Capacitors
Ripple Current: 980 mA
Series: 021 ASM
Subcategory: Capacitors
Termination Style: Axial
Tolerance: 20%
Type: Aluminum Capacitors Axial Standard Miniature
Voltage Rating DC: 10 VDC
Leads axial
Manufacturer VISHAY
Mounting THT
Service life 8000h

Техническая документация

Datasheet MAL202129478E3
pdf, 210 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»