MAX9601EUP+
![MAX9601EUP+](https://static.chipdip.ru/lib/114/DOC030114965.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 180 руб.
от 2 шт. —
2 060 руб.
от 10 шт. —
1 970 руб.
1 шт.
на сумму 2 180 руб.
Плати частями
от 545 руб. × 4 платежа
от 545 руб. × 4 платежа
Описание
Электроэлемент
IC, COMPARATOR, HI SPEED, 20TSSOP; Comparator Type:High Speed; No. of Comparators:2 Comparators; Response Time:500ps; Supply Voltage Range:4.3V to 6.3V, -4V to -6V; Comparator Case Style:TSSOP; No. of Pins:20Pins; IC Output Type:Differential, PECL; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); Amplifier Case Style:TSSOP; Base Number:9601; No. of Comparators:2; No.Comparators:2; Operating Temperature Range:-40°C to +85°C; Output Compatibility:PECL; Supply Current:19mA; Supply Voltage Max:6.3V; Supply Voltage Min:4.3V; Termination Type:Surface Mount Device
Технические параметры
Category | Integrated Circuits(ICs) |
CMRR, PSRR (Typ) | 70dB CMRR, 65dB PSRR |
Current - Input Bias (Max) | 6µA @-5.2V, 5V |
Current - Output (Typ) | 50mA |
Current - Quiescent (Max) | 27mA |
Family | Linear-Comparators |
Hysteresis | 30mV |
Mounting Type | Surface Mount |
Number of Elements | 2 |
Operating Temperature | -40°C ~ 85°C |
Output Type | Complementary, Differential, PECL |
Package / Case | 20-TSSOP(0.173", 4.40mm Width) |
Packaging | Tube |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Propagation Delay (Max) | 0.5ns |
Standard Package | 74 |
Type | with Latch |
Voltage - Input Offset (Max) | 5mV @-5.2V, 5V |
Brand: | Analog Devices/Maxim Integrated |
Comparator Type: | Differential |
Development Kit: | MAX9601EVKIT+ |
Factory Pack Quantity: | 74 |
Ib - Input Bias Current: | 20 uA |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 27 mA |
Output Current per Channel: | 50 mA |
Output Type: | PECL |
Package/Case: | TSSOP-20 |
Packaging: | Tube |
Part # Aliases: | MAX9601 |
Product Category: | Analog Comparators |
Product Type: | Analog Comparators |
Product: | Analog Comparators |
Propagation Delay Time: | 500 ps |
Response Time: | 500 ps |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 1 V |
Vos - Input Offset Voltage: | 9 mV |
Вес, г | 0.191 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем