XCL212B082DR

XCL212B082DR
Изображения служат только для ознакомления,
см. техническую документацию
10094 шт., срок 6-8 недель
950 руб.
от 10 шт.780 руб.
от 25 шт.691 руб.
от 100 шт.560.09 руб.
1 шт. на сумму 950 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8008638800

Описание

XCL micro DC/DC Converters Torex XCL micro DC/DC Converters combine an inductor and a control IC in an ultra-small package. The XCL micro DC/DC converters are an ideal choice for noise-sensitive environments. Designed for use with ceramic capacitors at an appropriate switching speed, the devices deliver a stable power supply with low ripple voltage. Torex XCL micro DC/DC Converters also provide excellent EMI noise protection. The converters are available in three versions. The pocket type supports currents up to 1A, and the inductor covers the DC/DC converter IC in this version, which enables the suppression of externally emitted noise. The stack type helps in reducing costs by simplifying the manufacturing process. The multiple type supports large currents up to 2A.

Технические параметры

Brand: Torex Semiconductor
Factory Pack Quantity: 1000
Input Voltage, Max: 6 V
Input Voltage, Min: 2.7 V
Input Voltage: 2.7 V to 6 V
Manufacturer: Torex Semiconductor
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 53 uA
Output Current: 2 A
Output Voltage: 900 mV to 6 V
Package / Case: USP-11B01
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 2.7 V
Switching Frequency: 2.4 MHz
Topology: Buck
Type: Synchronous Step Down Micro DC/DC Converter

Техническая документация

Datasheet
pdf, 1702 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.