426122200-3

10 шт., срок 6-8 недель
3 830 руб.
от 10 шт.2 720 руб.
1 шт. на сумму 3 830 руб.
Плати частями
от 959 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8008639970
Бренд: Digital View Inc.

Описание

RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Brand: Digital View
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Digital View
Product Category: Specialized Cables
Product Type: Specialized Cables
Product: I/O Cables
Subcategory: Cable Assemblies
Type: OSD Cable
Factory Pack Quantity: 1

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.