CXS3106A14S6S
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
121 шт., срок 6-8 недель
5 320 руб.
от 10 шт. —
4 450 руб.
1 шт.
на сумму 5 320 руб.
Плати частями
от 1 330 руб. × 4 платежа
от 1 330 руб. × 4 платежа
Номенклатурный номер: 8008640489
Бренд: Conxall/Switchcraft
Описание
Mil-E-Qual® Connectors CONXALL Mil-E-Qual® Connectors offer a lighter-weight plastic equivalent to MIL-C-5015 metal connectors. These connectors feature up to 37 contacts in size #12 and #16 and UV inhibitors to protect the connectors from the sun's damaging rays. CONXALL Mil-E-Qual Connectors are field-installable panel and cable connectors with fully molded cable assemblies. Users can customize the cable assemblies to meet specific application needs. The Mil-E-Qual series is well-suited for a range of applications, including lighting, GPS/Data Acquisition, medical, safety and security, communications, instrumentation, industrial, and marine.
Технические параметры
Brand: | Conxall/Switchcraft |
Factory Pack Quantity: | 100 |
IP Rating: | IP67 |
Manufacturer: | Switchcraft |
Number of Positions: | 6 Position |
Product Category: | Standard Circular Connector |
Product Type: | Standard Circular Connector |
Product: | Connectors |
Shell Style: | Plug |
Subcategory: | Circular Connectors |
Termination Style: | Solder |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.