EA DOGM081W-A

EA DOGM081W-A
Изображения служат только для ознакомления,
см. техническую документацию
266 шт., срок 6-8 недель
4 750 руб.
от 10 шт.3 370 руб.
от 100 шт.2 460 руб.
1 шт. на сумму 4 750 руб.
Плати частями
от 1 189 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8008640989
Бренд: Display Visions

Описание

EA-DOGM081/162/163 Flexible Character LCDs DISPLAY VISIONS EA-DOGM081/162/163 Flexible Character LCDs have white, amber, yellow/green, blue, red, RGB backlight options, and 63 design variants in a single display. These extremely compact, low-power, character LCDs are available in an FSTN pos transflective, STN pos transmissive, STN. neg transmissive, FSTN neg transmissive, and STN pos reflective versions. With a 2.54mm pitch, the EA-DOGM081/162/163 can be soldered directly or plugged into socket strips. The LCD's efficient mounting eliminates cumbersome gluing procedures, the need for designing a particular mounting device, and error-prone cable connections that may lose contact.

Технические параметры

Background Colour: White
Backlight Type: LED Amber
Brand: Display Visions
Character Count x Line: 8x1
Display Mode: Transflective
Factory Pack Quantity: 36
Fluid Type: FSTN Positive
Manufacturer: Display Visions
Operating Supply Voltage: 3.3 V
Packaging: Bulk
Product Category: LCD Character Display Modules & Accessories
Product Type: LCD Character Displays
Product: LCD Character Display Modules
Subcategory: Displays
Touch Panel: Without Touch Panel

Техническая документация

Datasheet
pdf, 1417 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.