24AA1025T-I/SN
![Фото 1/2 24AA1025T-I/SN](https://static.chipdip.ru/lib/077/DOC012077876.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/431/DOC013431789.jpg)
1 180 руб.
от 25 шт. —
990 руб.
от 100 шт. —
895 руб.
от 3300 шт. —
832.82 руб.
1 шт.
на сумму 1 180 руб.
Плати частями
от 295 руб. × 4 платежа
от 295 руб. × 4 платежа
Описание
24AA1025, 24LC1025, 24FC1025 1024K Serial EEPROMs
Microchip Technology 24AA1025, 24LC1025, and 24FC1025 1024K Serial EEPROMs are organized as two blocks of 64K x 8-bit memory with a two-wire, I 2 C compatible serial interface. The 24AA1025, 24LC1025, and 24FC1025 EEPROM are optimized for advanced, low-power applications such as personal communications or data acquisition. The low-voltage design of these EEPROMs permits operation down to 1.7V, with standby and active currents of 5µA and 5mA, respectively. These devices have both byte write and page write capability of up to 128 bytes of data.
Microchip Technology 24AA1025, 24LC1025, and 24FC1025 1024K Serial EEPROMs are organized as two blocks of 64K x 8-bit memory with a two-wire, I 2 C compatible serial interface. The 24AA1025, 24LC1025, and 24FC1025 EEPROM are optimized for advanced, low-power applications such as personal communications or data acquisition. The low-voltage design of these EEPROMs permits operation down to 1.7V, with standby and active currents of 5µA and 5mA, respectively. These devices have both byte write and page write capability of up to 128 bytes of data.
Технические параметры
Access Time: | 900 ns |
Active Read Current - Max: | 450 uA |
Brand: | Microchip Technology |
Data Retention: | 200 Year |
Factory Pack Quantity: Factory Pack Quantity: | 3300 |
Interface Type: | 2-Wire, I2C |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 400 kHz |
Maximum Operating Temperature: | +85 C |
Memory Size: | 1 Mbit |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 450 uA |
Operating Supply Voltage: | 1.7 V to 5.5 V |
Organization: | 128 k x 8 |
Package / Case: | SOIC-8 |
Product Category: | EEPROM |
Product Type: | EEPROM |
Subcategory: | Memory & Data Storage |
Supply Current - Max: | 450 uA |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.7 V |
Automotive | No |
Chip Density (bit) | 1M |
Data Retention (Year) | 200(Min) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Hardware Data Protection | Yes |
Interface Type | Serial-I2C |
Lead Shape | Gull-wing |
Max. Access Time (ns) | 900 |
Maximum Operating Frequency (MHz) | 0.4 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.7 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Bits per Word (bit) | 8 |
Operating Current (mA) | 5 |
Organization | 128Kx8 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Process Technology | CMOS |
Programmability | Yes |
Standard Package Name | SO |
Supplier Package | SOIC N |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3|5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем