5-1734592-0
![Фото 1/2 5-1734592-0](https://static.chipdip.ru/lib/323/DOC028323702.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/241/DOC035241022.jpg)
310 руб.
от 10 шт. —
260 руб.
от 25 шт. —
247 руб.
от 50 шт. —
237.05 руб.
1 шт.
на сумму 310 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
FPC CONN. 0.5MM PITCH B/C, 50P Connector System: Flex-to-Board Number of Positions: 50 Centerline (Pitch): .5 mm Centerline (Pitch): .0197 in Insertion Force Type: Zero Insertion Force (ZIF) Flex-to-Board 50 .5 mm .0197" I Fpc Connector I Part Number: 5-1734592-0 I Internal Number: 5-1734592-0 I LADD Distribution
Технические параметры
Actuation Type: | ZIF |
Brand: | TE Connectivity |
Contact Location: | Bottom Contact |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Current Rating: | 500 mA |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Flammability Rating: | UL 94 V-0 |
Gender: | Female |
Housing Color: | Ivory |
Housing Material: | Liquid Crystal Polymer(LCP) |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Right Angle |
Number of Positions: | 50 Position |
Pitch: | 0.5 mm |
Product Category: | FFC & FPC Connectors |
Product Type: | FFC & FPC Connectors |
Product: | Board Mount |
Series: | FPC |
Subcategory: | FFC & FPC Connectors |
Termination Style: | SMD/SMT |
Voltage Rating: | 250 V |
Automotive | No |
Body Orientation | Right Angle |
Contact Gender | SKT |
Maximum Current Rating - (A) | 0.5/Contact |
Maximum Voltage Rating | 250VAC |
Military | No |
Operating Temperature - (??C) | -20~85 |
Packaging | Tape and Reel |
Terminal Pitch - (mm) | 0.5 |
Termination Method | Solder |