2016677-4

2016677-4
Изображения служат только для ознакомления,
см. техническую документацию
480 руб.
от 10 шт.400 руб.
от 25 шт.373 руб.
от 50 шт.356.81 руб.
1 шт. на сумму 480 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8008644754
Бренд: TE Connectivity

Описание

Micro-Coaxial Cable Assemblies TE Connectivity's Micro-Coaxial Cable Assemblies are an end-to-end RF solution and provide excellent electrical performance. These cable assemblies come in lengths from 50mm to 1000mm for standard parts and address industry standards. Micro-Coaxial Cable Assemblies make a reliable RF or wireless connection to a main printed circuit board in a very broad range of applications. TE Micro-Coaxial Cable Assemblies are ideal for wearables, smart meters, medical systems, set top boxes, and smart homes

Технические параметры

Brand: TE Connectivity
Connector A Body Style: Right Angle
Connector A Gender: Plug(Female)
Connector B Body Style: Right Angle
Connector B Gender: Plug(Female)
Factory Pack Quantity: 50
Impedance: 50 Ohms
Jacket Color: Black
Manufacturer: TE Connectivity
Maximum Frequency: 6 GHz
Product Category: RF Cable Assemblies
Product Type: RF Cable Assemblies
Subcategory: Cable Assemblies

Техническая документация

Datasheet
pdf, 144 КБ
Datasheet 2016677-4
pdf, 142 КБ