3519
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
157621 шт., срок 6-8 недель
78 руб.
Мин. кол-во для заказа 3 шт.
от 25 шт. —
62 руб.
от 100 шт. —
46 руб.
от 250 шт. —
39.09 руб.
Добавить в корзину 3 шт.
на сумму 234 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
Auto Blade Fuse Clips and Holders
Keystone Electronics Auto Blade Fuse Clips and Holders are available in a wide range of SMT and THM configurations for vertical and horizontal fuse entry. SMT versions compatible with most vacuum and mechanical pick and place assembly systems. - SMT and THM 2-in-1 Fuse Holders and Mini Fuse Holders with fully insulated clips to protect against shorting, reduces assembly time - SMT Blade Fuse Clips accept standard and mini blade auto blade fuses, low profile, clips with Matte-Tin plate for low temp soldering & Tin-Nickel plate for lead-free, high temp soldering - THM Standard and Mini Auto Blade Fuse Holders maintain position during wave soldering, prevents solder wicking, for low height clearance applications.
Keystone Electronics Auto Blade Fuse Clips and Holders are available in a wide range of SMT and THM configurations for vertical and horizontal fuse entry. SMT versions compatible with most vacuum and mechanical pick and place assembly systems. - SMT and THM 2-in-1 Fuse Holders and Mini Fuse Holders with fully insulated clips to protect against shorting, reduces assembly time - SMT Blade Fuse Clips accept standard and mini blade auto blade fuses, low profile, clips with Matte-Tin plate for low temp soldering & Tin-Nickel plate for lead-free, high temp soldering - THM Standard and Mini Auto Blade Fuse Holders maintain position during wave soldering, prevents solder wicking, for low height clearance applications.
Технические параметры
Body Material: | Brass |
Brand: | Keystone Electronics |
Contact Plating: | Tin |
Current Rating: | 10 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Keystone Electronics |
Mounting Style: | Through Hole |
Packaging: | Bulk |
Product Category: | Fuse Clips |
Product Type: | Fuse Clips |
Product: | Fuse Clips |
Subcategory: | Fuses |
Termination Style: | Pin |
Техническая документация
Datasheet 3519
pdf, 190 КБ
Держатели предохранителей
pdf, 137 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.