CS-DSDMDB25MF-005

CS-DSDMDB25MF-005
Изображения служат только для ознакомления,
см. техническую документацию
5 430 руб.
от 10 шт.4 420 руб.
от 25 шт.3 920 руб.
от 50 шт.3 593.19 руб.
1 шт. на сумму 5 430 руб.
Плати частями
от 1 359 руб. × 4 платежа
Номенклатурный номер: 8008647829
Бренд: Amphenol

Описание

CS-DSD Deluxe D-Subminiature Cable Assemblies

Amphenol Cables on Demand CS-DSD Deluxe D-Subminiature Cable Assemblies are available in standard and high-density versions featuring a straight-thru pin-to-pin (1-to-1) wire arrangement. These cable assemblies are optimized for RS-232 serial I/O data transfer at distances up to 50 feet with a 300V handling capacity up to +80°C. The CS-DSD assemblies are constructed with a rugged UL 94V-0 flame-resistant PVC jacket, overmolded strain relief, and gold-plated contacts that provide superior signal quality.

Технические параметры

Brand: Amphenol Cables on Demand
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Amphenol
Product Category: D-Sub Cables
Product Type: D-Sub Cables
Series: D38999 III
Subcategory: Cable Assemblies
Tradename: 38999
Вес, г 327.2

Техническая документация