DSP2A-DC5V
![DSP2A-DC5V](https://static.chipdip.ru/lib/871/DOC005871885.jpg)
см. техническую документацию
от 354 руб. × 4 платежа
Описание
The DSP2A-DC5V is a small polarized Power Relay with Au-flashed AgSnO2 contact and DPST-NO contact The DSP series power relay features high contact pressure, low contact bounce and wiping operation improve resistance to weld bonding. Using the same type of high performance polar magnetic circuits as DS relays, by matching the spring load to the magnetic force of attraction, greater sensitivity has been achieved. The resultant pick up sensitivity of about 190mW makes possible direct driving of transistors and chips. It is suitable for office equipment (copier, facsimile), NC machines, temperature controllers and programmable logic controllers and terminal devices of information processing equipment, such as printer, data recorder.
• High switching capability
• High sensitivity
• High breakdown voltage
• Sealed construction allows automatic washing
• Creepage distance and clearances between contact and coil of 3.5mm
• 1250VA/150W Maximum switching power (resistive load)
• 5A AC, DC Maximum switching current
• 30mR Maximum initial contact resistance
• 1000MR at 500VDC Minimum initial insulation resistance
Технические параметры
Клеммы Реле | Пайка |
Конфигурация Контакта | DPST-NO |
Линейка Продукции | Серия DSP |
Материал Контакта | Серебро-окись Олова |
Монтаж Реле | Сквозное Отверстие |
Напряжение Контакта VAC | 250В AC |
Напряжение Контакта VDC | 30В DC |
Разрешения и Стандарты | CSA, UL |
Тип Катушки | Без Защелки |
Ток Контакта | 5А |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.