0451.125NRL

0451.125NRL
Изображения служат только для ознакомления,
см. техническую документацию
3164 шт., срок 6-8 недель
850 руб.
от 5 шт.750 руб.
от 10 шт.721 руб.
от 50 шт.531.42 руб.
1 шт. на сумму 850 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8008651006
Бренд: Littelfuse

Описание

Intelligent Outlet Solutions Littelfuse Intelligent Outlet Solutions components feature smart outlets and light dimmers that are controlled through apps or virtual assistance. The Littelfuse Intelligent Outlet Applications product line includes PICO® II 473 Slo-Blo® Fuses, UltraMOV 14mm Varistors, SJ SCR Switching Thyristors, Thyristor Triacs, IX4340 Gate Drivers, and 650V X2 MOSFETs. The intelligent outlets plug into or replace traditional outlets and allow users to control what is plugged into it through an app or virtual assistance. The smart light dimmers are also remotely controlled. Instead of diverting energy from the light bulb into a resistor, the modern light bulb circuit is switched off many times per second around the fluctuation of household alternating current for efficiency.

Технические параметры

Brand: Littelfuse
Current Rating: 125 mA
Factory Pack Quantity: 5000
Fuse Size/Group: 6.1 mm x 2.69 mm
Fuse Type: Fast Blow
Interrupt Rating: 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC
Manufacturer: Littelfuse
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Product Category: Surface Mount Fuses
Product Type: SMD Fuses
Product: Surface Mount Ceramic Fuses
Resistance: 78 mOhms
Subcategory: Fuses
Type: Fast Acting Ceramic Fuse
Voltage Rating AC: 125 VAC
Voltage Rating DC: 125 VDC

Техническая документация

Datasheet
pdf, 534 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.