EEE-FK1C561SL
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
1095 шт., срок 6-8 недель
290 руб.
1 шт.
на сумму 290 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Automotive Capacitors Panasonic designs capacitors that are suitable for automotive applications and include large capacitance ranges and modules with low equivalent series resistance (ESR), high-temperature ratings, and more. These capacitors are available in aluminum electrolytic, hybrid, and film variations, ensuring there are options for almost any project or application.
Технические параметры
Brand: | Panasonic |
Capacitance: | 560 uF |
Diameter: | 8 mm |
Dissipation Factor DF: | 0.16 |
ESR: | 160 mOhms |
Factory Pack Quantity: | 500 |
Life: | 2000 Hour |
Manufacturer: | Panasonic |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -55 C |
Packaging: | Reel, Cut Tape |
Product Category: | Aluminium Electrolytic Capacitors-SMD |
Product Type: | Electrolytic Capacitors |
Product: | High Temp Electrolytic Capacitors |
Qualification: | AEC-Q200 |
Ripple Current: | 600 mA |
Subcategory: | Capacitors |
Termination Style: | SMD/SMT |
Tolerance: | 20% |
Voltage Rating DC: | 16 VDC |
Вес, г | 0.5 |
Техническая документация
Основные размеры SMD-компонентов
pdf, 186 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.