MAL213661102E3
![Фото 1/3 MAL213661102E3](https://static.chipdip.ru/lib/374/DOC004374609.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/514/DOC024514649.jpg)
![](https://static.chipdip.ru/lib/719/DOC004719020.jpg)
1 250 руб.
770 руб.
от 10 шт. —
540 руб.
от 50 шт. —
457 руб.
от 100 шт. —
392.92 руб.
1 шт.
на сумму 770 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Polarized Aluminium Electrolytic Capacitors, Non-Solid Electrolyte Very low impedance and low ESR Very long useful life: 4000 h to 10 000 h at 105 °C
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8532.22.00.20 |
Type | Electrolytic |
Capacitance Value | 1000uF |
Tolerance | 20% |
Voltage | 50VDC |
Equivalent Series Resistance Type | Low |
Maximum Impedance (Ohm) | 0.03@20°C@100kHz|0.06@-10°C@100kHz |
IR (mA) | 2200 |
IL (uA) | 500@2Min |
Lifetime (h) | 10000 |
Polarity | Polar |
Special Features | Polarized Aluminum Electrolytic|Non-Solid Electrolyte|Very Low Impedance|Low ESR|RoHS Compliant|Very Long Useful Life |
Construction | Aluminum Cylindrical Can |
Mounting | Through Hole |
Termination Style | Radial |
Number of Terminals | 2 |
Terminal Pitch (mm) | 7.5 |
Wire Form | Lead Cut Only |
Size (mm) | 16 X 31 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Bulk |
Product Diameter (mm) | 16 |
Product Height (mm) | 31 |
Product Weight (g) | 9 |
Lead Diameter (mm) | 0.8 |
Capacitance | 1000µF |
Diameter | 16mm |
Lead Pitch | 7.5mm |
Leakage Current | 500 μA |
Lifetime | 10000h |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55°C |
Mounting Type | Through Hole |
Ripple Current | 2.2A |
Series | 136 |
Technology | Electrolytic |
AEC Qualified Number | AEC-Q200 |
Automotive | Yes |
CECC Qualified | No |
IL - (uA) | 500@2Min |
IR - (mA) | 2200 |
Lifetime - (h) | 10000 |
Military | No |
Operating Temperature - (??C) | -55~105 |
Size - (mm) | 16 X 31 |
Terminal Pitch - (mm) | 7.5 |
Техническая документация
Datasheet MAL213661102E3
pdf, 160 КБ
Документация
pdf, 149 КБ