1727184121
![Фото 1/2 1727184121](https://static.chipdip.ru/lib/624/DOC016624145.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/533/DOC030533827.jpg)
18 руб.
Мин. кол-во для заказа 10 шт.
от 100 шт. —
13 руб.
от 1000 шт. —
9.42 руб.
10 шт.
на сумму 180 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Contact F Crimp ST Cable Mount 18-20AWG Reel
Технические параметры
Body Orientation | Straight |
Contact Gender | F |
Contact Material | Brass |
Contact Plating | Tin |
Contact Resistance Max | 10(mohm) |
Contact Type | STAMPED POWER |
Current Rating (Max) | 11.5(A) |
Mounting Style | Cable |
Packaging | Reel |
Product Depth (mm) | 3.36(mm) |
Product Height (mm) | 3.37(mm) |
Product Length (mm) | 20.6(mm) |
Shielded | NO |
Termination Method | Crimp |
Wire Gauge | 18-20(AWG) |
Application: | Wire-to-Board, Power |
Brand: | Molex |
Contact Gender: | Socket(Female) |
Contact Material: | Tin |
Contact Plating: | Tin |
Current Rating: | 11.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 6000 |
Manufacturer: | Molex |
Packaging: | Reel, Cut Tape |
Part # Aliases: | 172718412101727184121 |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Contacts |
Series: | 172718 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Crimp |
Tradename: | Mini-Fit TPA |
Voltage Rating: | 600 VAC/DC |
Wire Gauge: | 20 AWG to 18 AWG |
Automotive | No |
Connector Type | Connector Headers and PCB Receptacles |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Gender | F |
Mating Cycle (Cycles) | 30 |
Maximum Contact Resistance (mOhm) | 10 |
Maximum Current Rating (A) | 11.5 |
Maximum Operating Temperature (°C) | 105 |
Maximum Voltage Rating | 600VDC|600VAC |
Minimum Operating Temperature (°C) | -40 |
Mounting | Cable Mount |
Part Status | Active |
PPAP | No |
Wire Size (AWG) | 18-20 |