MIC2782FLYCS-TR

MIC2782FLYCS-TR
Изображения служат только для ознакомления,
см. техническую документацию
150 руб.
от 25 шт.120 руб.
от 100 шт.104 руб.
от 3000 шт.87.34 руб.
1 шт. на сумму 150 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8008653105

Описание

MIC2782 Dual-Input Push Button Reset ICs

Microchip MIC2782 Dual-Input Push Button Reset ICs with immediate and delayed outputs generate a reset pulse for a factory programmed reset timeout period after both manual reset inputs have been held to a logic-low for the factory programmed setup period. The ANDOUT logic output of these two input, two output push button reset ICs will activate if both inputs are held low for longer than a debounce time (1.5ms), and deactivate if one or both inputs are released for longer than a debounce time (1.5ms). The RESET and ANDOUT outputs are active-low, open-drain NMOS outputs. MIC2782 operates in the 1.5V to 5.5V supply voltage range, consuming 2.2µA of supply current at 3.3V. These devices feature 65kΩ internal pull-up resistors on both of the inputs (/MR1 and /MR2). Offering factory-programmed setup periods of 6s, 8s, 10s, or 12s and reset timeout periods of 0.5s, 1s, or 2s, MIC2782 is available in a space-saving, 6-bump, 0.4mm pitch, 0.8mm x 1.2mm Wafer Level Chip Scale Package.

Технические параметры

Battery Backup Switching: No Backup
Brand: Microchip Technology
Chip Enable Signals: No Chip Enable
Factory Pack Quantity: Factory Pack Quantity: 3000
Manual Reset: Manual Reset
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Inputs Monitored: 2 Input
Operating Supply Current: 2.2 uA
Output Type: Active Low, Open Drain
Package / Case: WLCSP-6
Part # Aliases: MIC2782FLYCS TR
Power Fail Detection: No
Product Category: Supervisory Circuits
Product Type: Supervisory Circuits
Reset Delay Time: 500 ms
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.5 V
Type: Voltage Supervisory
Watchdog Timers: No Watchdog

Техническая документация

Datasheet
pdf, 442 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем