CS-DSDMDB37MM-005
![CS-DSDMDB37MM-005](https://static.chipdip.ru/lib/741/DOC017741517.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 730 руб.
от 10 шт. —
5 950 руб.
от 25 шт. —
5 690 руб.
от 50 шт. —
5 125.39 руб.
1 шт.
на сумму 7 730 руб.
Плати частями
от 1 934 руб. × 4 платежа
от 1 934 руб. × 4 платежа
Описание
CS-DSD Deluxe D-Subminiature Cable Assemblies
Amphenol Cables on Demand CS-DSD Deluxe D-Subminiature Cable Assemblies are available in standard and high-density versions featuring a straight-thru pin-to-pin (1-to-1) wire arrangement. These cable assemblies are optimized for RS-232 serial I/O data transfer at distances up to 50 feet with a 300V handling capacity up to +80°C. The CS-DSD assemblies are constructed with a rugged UL 94V-0 flame-resistant PVC jacket, overmolded strain relief, and gold-plated contacts that provide superior signal quality.
Amphenol Cables on Demand CS-DSD Deluxe D-Subminiature Cable Assemblies are available in standard and high-density versions featuring a straight-thru pin-to-pin (1-to-1) wire arrangement. These cable assemblies are optimized for RS-232 serial I/O data transfer at distances up to 50 feet with a 300V handling capacity up to +80°C. The CS-DSD assemblies are constructed with a rugged UL 94V-0 flame-resistant PVC jacket, overmolded strain relief, and gold-plated contacts that provide superior signal quality.
Технические параметры
Brand: | Amphenol Cables on Demand |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Amphenol |
Product Category: | D-Sub Cables |
Product Type: | D-Sub Cables |
Subcategory: | Cable Assemblies |
Вес, г | 440.1 |
Техническая документация
Datasheet
pdf, 283 КБ
Datasheet CS-DSDMDB37MM-005
pdf, 281 КБ