C-617320
1303 шт., срок 6-8 недель
520 руб.
от 10 шт. —
410 руб.
от 25 шт. —
380 руб.
от 50 шт. —
359.73 руб.
1 шт.
на сумму 520 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
C-ENX™ ARINC 810 Galley Connectors
Cinch C-ENX™ ARINC 810 Galley Connectors combine a large variety of shells, inserts, and contacts, providing a wide range of solutions. The C-ENX Connectors are designed for commercial aerospace cabin interiors and are standardized with the specifications found in EN4644.
Cinch C-ENX™ ARINC 810 Galley Connectors combine a large variety of shells, inserts, and contacts, providing a wide range of solutions. The C-ENX Connectors are designed for commercial aerospace cabin interiors and are standardized with the specifications found in EN4644.
Технические параметры
Brand: | Cinch |
Insulation Resistance: | 5000 MOhms |
Manufacturer: | Cinch Connectivity Solutions |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -65 C |
Mounting Angle: | Straight |
Product Category: | Hard Metric Connectors |
Product Type: | Hard Metric Connectors |
Product: | Contacts |
Subcategory: | Backplane Connectors |
Termination Style: | Crimp |
Type: | Power and Signal Contact |
Техническая документация
Datasheet
pdf, 12218 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Мы рекомендуем