EEE-HC0J331P
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
1656 шт., срок 6-8 недель
230 руб.
1 шт.
на сумму 230 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Automotive Capacitors Panasonic designs capacitors that are suitable for automotive applications and include large capacitance ranges and modules with low equivalent series resistance (ESR), high-temperature ratings, and more. These capacitors are available in aluminum electrolytic, hybrid, and film variations, ensuring there are options for almost any project or application.
Технические параметры
Brand: | Panasonic |
Diameter: | 8 mm |
Dissipation Factor DF: | 0.3 |
Factory Pack Quantity: | 500 |
Leakage Current: | 3 uA |
Life: | 3000 Hour |
Manufacturer: | Panasonic |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Product Category: | Aluminium Electrolytic Capacitors-SMD |
Product Type: | Electrolytic Capacitors |
Product: | Aluminum Electrolytic Capacitors |
Qualification: | AEC-Q200 |
Ripple Current: | 230 mA |
Subcategory: | Capacitors |
Termination Style: | SMD/SMT |
Type: | SMT Aluminum Electrolytic Capacitors |
Вес, г | 0.5 |
Техническая документация
Основные размеры SMD-компонентов
pdf, 186 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.