ALC10C471EF450

ALC10C471EF450
Изображения служат только для ознакомления,
см. техническую документацию
3 010 руб.
от 10 шт.2 620 руб.
от 50 шт.2 330 руб.
1 шт. на сумму 3 010 руб.
Плати частями
от 754 руб. × 4 платежа
Номенклатурный номер: 8008661108
Бренд: Kemet Electronics

Описание

High-Reliability Snap-In Electrolytic Capacitors

KEMET Electronics High-Reliability Snap-in Electrolytic Capacitors are designed for high ripple current and high voltage ratings. The high-reliability snap-in connectors feature good surge voltage capability and long-life performance. These electrolytic capacitors offer ±20% capacitance tolerance at 100GHz/+20°C, and 2000hrs at +85°C or 30.0000hrs at +40°C 0V DC of shelf life. The high-reliability aluminum electrolytic capacitors are available on optimized designs upon request. These electrolytic capacitors from KEMET are ideally suited for frequency converters, Uninterruptible Power Supplies (UPS), and Switch Mode Power Supplies (SMPS).

Технические параметры

Brand: KEMET
Capacitance: 470 uF
Diameter: 35 mm
ESR: 243 mOhms
Factory Pack Quantity: Factory Pack Quantity: 36
Lead Spacing: 22.5 mm
Leakage Current: 1269 uA
Life: 18000 Hour
Manufacturer: KEMET
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Number of Pins: 4 Pin
Packaging: Bulk
Part # Aliases: A521HH471M450C
Product Category: Aluminum Electrolytic Capacitors-Snap In
Product Type: Electrolytic Capacitors
Product: Aluminum Electrolytic Capacitors
Ripple Current: 3.08 A
Series: ALC10
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 100 Hz
Tolerance: 20%
Type: Snap-In Aluminum Electrolytic Capacitor
Voltage Rating DC: 450 VDC

Техническая документация

Datasheet ALC10A681DL450
pdf, 5076 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»