MKP1848610454K2
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 040 руб.
от 80 шт. —
1 210 руб.
1 шт.
на сумму 2 040 руб.
Плати частями
от 510 руб. × 4 платежа
от 510 руб. × 4 платежа
Описание
MKP1848 Series Polypropylene Film Capacitors
Vishay's MKP1848 Series Metallized Polypropylene Film Capacitors are DC capacitors that offer rated capacitance from 1µF to 400µF and capacitance tolerance of ±5%. The RoHS-compliant, AEC-Q200 qualified MKP1848 Series capacitors from Vishay are designed for high performance DC filtering applications.
Vishay's MKP1848 Series Metallized Polypropylene Film Capacitors are DC capacitors that offer rated capacitance from 1µF to 400µF and capacitance tolerance of ±5%. The RoHS-compliant, AEC-Q200 qualified MKP1848 Series capacitors from Vishay are designed for high performance DC filtering applications.
Технические параметры
Brand: | Vishay/Roederstein |
Capacitance: | 10 uF |
Dielectric: | Polypropylene(PP) |
ESR: | 8 mOhms |
Factory Pack Quantity: Factory Pack Quantity: | 80 |
Lead Diameter: | 0.8 mm |
Lead Spacing: | 27.5 mm |
Lead Style: | Straight |
Life: | 100000 Hour |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Number of Pins: | 2 Pin |
Package/Case: | 32 mm x 18 mm |
Packaging: | Bulk |
Product Category: | Film Capacitors |
Product Type: | Film Capacitors |
Product: | DC Link Film Capacitors |
Series: | MKP1848 |
Subcategory: | Capacitors |
Termination Style: | Radial |
Tolerance: | 5% |
Voltage Rating DC: | 450 VDC |
Техническая документация
Datasheet
pdf, 192 КБ