P0080SC

P0080SC
Изображения служат только для ознакомления,
см. техническую документацию
8550 шт., срок 6-8 недель
150 руб.
от 10 шт.130 руб.
от 100 шт.80 руб.
от 500 шт.58.68 руб.
1 шт. на сумму 150 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8008661845
Бренд: Yageo

Описание

Circuit Protection Components

YAGEO offers complete circuit protection solutions including overvoltage protection components TVS, MOV, GDT, SPG, ESD, TSS, and overcurrent protection components PPTC and NTC. TVS, MOV, and ESD products have precise voltage clamping capability. They can constrain the voltage to a permissible level to prevent circuit damage by conducting significant current to ground. GDT, SPG, and TSS products work as a switch. The switch can be turned on to conduct transient abnormal current to ground. PPTC and NTC are resistors whose resistances are dependent on temperature. The resistances of PPTC and NTC can be changed along with temperature to protect circuits. YAGEO Circuit Protection products are used in all kinds of applications including automotive, industrial, power supplies, telecommunications, and consumer electronics.

Технические параметры

Brand: YAGEO
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: YAGEO
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Off-State Capacitance CO: 100 pF
Off-State Leakage Current @ VDRM IDRM: 5 uA
On-State RMS Current - It RMS: 2.2 A
On-State Voltage: 4 V
Package / Case: DO-214AA-2
Product Category: Thyristor Surge Protection Devices-TSPD
Product Type: TSPDs
Rated Repetitive Off-State Voltage VDRM: 6 V
Subcategory: Surge Suppressors

Техническая документация

Datasheet
pdf, 465 КБ

Дополнительная информация

Калькуляторы группы «Динисторы (Диаки)»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.