ESH107M100AL3AA

ESH107M100AL3AA
Изображения служат только для ознакомления,
см. техническую документацию
180 руб.
от 10 шт.130 руб.
от 50 шт.95 руб.
от 200 шт.74.77 руб.
1 шт. на сумму 180 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8008662847
Бренд: Kemet Electronics

Описание

ESH Aluminum Electrolytic Capacitors KEMET ESH Aluminum Electrolytic Capacitors are general-purpose single-ended lead capacitors that offer a long life of 2000 hours and an operating temperature up to +105°C. ESH capacitors feature a safety vent on the base, a high CV, and a compact design. KEMET ESH Aluminum Electrolytic Capacitors are well-suited for high-quality and high-reliability applications, including general-purpose coupling, decoupling, and filtering.

Технические параметры

Brand: KEMET
Dissipation Factor DF: 10%
Factory Pack Quantity: 200
Lead Spacing: 5 mm
Lead Style: Straight
Leakage Current: 100 uA
Life: 2000 Hour
Manufacturer: KEMET
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Packaging: Bulk
Part # Aliases: SH107M100AL3AAKPLP
Product Category: Aluminum Electrolytic Capacitors-Radial Leaded
Product Type: Electrolytic Capacitors
Product: General Purpose Electrolytic Capacitors
Ripple Current: 385 mA
Subcategory: Capacitors
Termination Style: Radial
Type: Single Ended Aluminium Electrolytic Capacitor

Техническая документация

Datasheet
pdf, 1086 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»