SPW2430HR5H-B
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
230 руб.
1 шт.
на сумму 230 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
MEMS Microphones MEMS Microphone
Технические параметры
Brand | Knowles |
Depth | 1 mm |
Directional Properties | Omnidirectional |
Factory Pack Quantity | 5700 |
Impedance | 450 Ohms |
Length | 3.1 mm |
Manufacturer | Knowles |
Maximum Operating Temperature | +100 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Supply Current | 110 uA |
Operating Supply Voltage | 3.6 V |
Output Type | Analog |
Packaging | Reel |
Product Category | MEMS Microphones |
RoHS | Details |
Sensitivity | -42 dB |
Series | SPW |
SNR - Signal to Noise Ratio | 59 dB |
Sound Pressure Level | 94 dB |
Termination Style | SMD/SMT |
Tradename | SiSonic |
Type | Silicon MEMS Microphone |
Width | 2.5 mm |
Вес, г | 0.1 |