ZXTR2012Z-7

ZXTR2012Z-7
Изображения служат только для ознакомления,
см. техническую документацию
160 руб.
от 10 шт.140 руб.
от 25 шт.117 руб.
от 100 шт.90.67 руб.
1 шт. на сумму 160 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8008663118
Бренд: DIODES INC.

Описание

ZXTR Voltage Regulators
Diodes Incorporated ZXTR Voltage Regulators are designed for use in high-voltage applications where standard linear regulators cannot be used. This function is fully integrated into either a TO252, SOT23, SOT89, or PowerDI5 package. This minimizes the PCB area and reduces the number of components compared to a multi-chip discrete solution. Diodes Incorporated ZXTR devices are ideal for input rails, networking, telecom, and Power Over Ethernet (PoE).

Технические параметры

Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 1000
Input Voltage, Max: 100 V
Input Voltage, Min: 15 V
Line Regulation: 240 mV
Load Regulation: -600 mV
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 47 mA
Output Type: Fixed
Output Voltage: 12 V
Package / Case: SOT-89-3
Pd - Power Dissipation: 1.7 W
Polarity: Positive
Product Category: Linear Voltage Regulators
Product Type: Linear Voltage Regulators
Product: Voltage Regulators
PSRR / Ripple Rejection - Typ: 45 dB
Quiescent Current: 590 uA
Series: ZXTR20
Subcategory: PMIC-Power Management ICs
Type: High Voltage Linear Regulator

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем