ADG1409YCPZ-REEL7

ADG1409YCPZ-REEL7
Изображения служат только для ознакомления,
см. техническую документацию
2 510 руб.
от 10 шт.2 130 руб.
от 25 шт.1 900 руб.
от 100 шт.1 534.57 руб.
1 шт. на сумму 2 510 руб.
Плати частями
от 629 руб. × 4 платежа
Номенклатурный номер: 8008663934
Бренд: Analog Devices

Описание

Biopotential Signal Chain Solutions

Analog Devices Inc. Biopotential Signal Chain Solutions provide heart rate monitoring (HRM) and electrocardiography (ECG) measurements in low-power portable devices and high-precision clinical-grade equipment. High-performance components and system expertise from Analog Devices allow for flexibility and fast setup through an easy-to-use interface. The interface features a variety of electrodes and system configurations used in biopotential measurements.

Технические параметры

Bandwidth: 115 MHz
Brand: Analog Devices
Configuration: 2x4:1
Development Kit: EVAL-CN0251-SDPZ
Factory Pack Quantity: Factory Pack Quantity: 1500
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: +/-16.5 V
Maximum Operating Temperature: +125 C
Minimum Dual Supply Voltage: +/-13.5 V
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Off Isolation - Typ: -70 dB
Off Time - Max: 120 ns
On Resistance - Max: 4.7 Ohms
On Time - Max: 120 ns
Operating Supply Voltage: 12 V
Package / Case: LFCSP-16
Pd - Power Dissipation: 4.9 mW
Product Category: Multiplexer Switch ICs
Product Type: Multiplexer Switch ICs
Product: Multiplexers
Series: ADG1409
Subcategory: Switch ICs
Supply Voltage - Max: 13.2 V
Supply Voltage - Min: 10.8 V

Техническая документация

Datasheet
pdf, 404 КБ

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем