5810130090
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3452 шт., срок 6-8 недель
4 280 руб.
от 10 шт. —
3 560 руб.
от 25 шт. —
3 210 руб.
от 60 шт. —
2 860.49 руб.
1 шт.
на сумму 4 280 руб.
Плати частями
от 1 070 руб. × 4 платежа
от 1 070 руб. × 4 платежа
Альтернативные предложения1
Описание
ModICE® ME-MX Enclosures
Cinch Connectivity Solutions ModICE® ME-MX Enclosures offer sealed packaging solutions for rugged electronic control modules. The connectors offer the standard Cinch ME enclosure with a USCAR 1.50mm interface and mates with the Molex MX150 1.3mm connectors. The enclosure remains sealed even when the harness connectors are not mated. Applications include commercial vehicles, recreational vehicles, industrial vehicles/equipment, construction equipment, and marine equipment.
Cinch Connectivity Solutions ModICE® ME-MX Enclosures offer sealed packaging solutions for rugged electronic control modules. The connectors offer the standard Cinch ME enclosure with a USCAR 1.50mm interface and mates with the Molex MX150 1.3mm connectors. The enclosure remains sealed even when the harness connectors are not mated. Applications include commercial vehicles, recreational vehicles, industrial vehicles/equipment, construction equipment, and marine equipment.
Технические параметры
Accessory Type: | Enclosure |
Brand: | Cinch |
Color: | Black |
Factory Pack Quantity: Factory Pack Quantity: | 60 |
Family: | ModICE |
Manufacturer: | Cinch Connectivity Solutions |
Material: | Polymer |
Part # Aliases: | 58-10-13-0090 |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Product: | Accessories |
Subcategory: | Automotive Connectors |
Tradename: | ModICE |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Мы рекомендуем