MAL213650102E3
![Фото 1/4 MAL213650102E3](https://static.chipdip.ru/lib/374/DOC004374609.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/920/DOC029920012.jpg)
![](https://static.chipdip.ru/lib/266/DOC003266853.jpg)
![](https://static.chipdip.ru/lib/920/DOC029920017.jpg)
980 руб.
от 10 шт. —
690 руб.
от 250 шт. —
406 руб.
1 шт.
на сумму 980 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Polarized Aluminium Electrolytic Capacitors, Non-Solid Electrolyte Very low impedance and low ESR Very long useful life: 4000 h to 10 000 h at 105 °C
Технические параметры
Capacitance | 1000µF |
Diameter | 16mm |
Lead Pitch | 7.5mm |
Leakage Current | 350 μA |
Lifetime | 7000h |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55°C |
Mounting Type | Radial, Through Hole |
Ripple Current | 1.7A |
Series | 136 RVI |
Technology | Aluminium Electrolytic |
Tolerance | ±20% |
Voltage | 35V dc |
Automotive | Yes |
Capacitance Value | 1000uF |
Construction | Aluminum Cylindrical Can |
ECCN (US) | EAR99 |
Equivalent Series Resistance Type | Low |
EU RoHS | Compliant |
IL (uA) | 350@2Min |
IR (mA) | 1700 |
Lead Diameter (mm) | 0.8 |
Lifetime (h) | 7000 |
Maximum Impedance (Ohm) | 0.038@20°C@100kHz|0.076@-10°C@100kHz |
Maximum Operating Temperature (°C) | 105 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Through Hole |
Number of Terminals | 2 |
Packaging | Bulk |
Part Status | Active |
Polarity | Polar |
PPAP | Unknown |
Product Diameter (mm) | 16 |
Size (mm) | 16 X 20 |
Terminal Pitch (mm) | 7.5 |
Termination Style | Radial |
Type | Electrolytic |
Wire Form | Long Lead |