RJU003N03FRAT106

RJU003N03FRAT106
Изображения служат только для ознакомления,
см. техническую документацию
29381 шт., срок 6-8 недель
130 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.86 руб.
от 100 шт.40 руб.
от 500 шт.32.92 руб.
2 шт. на сумму 260 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения3
Номенклатурный номер: 8008672257
Бренд: Rohm

Описание

AEC-Q101 Automotive MOSFETs

ROHM Semiconductor AEC-Q101 Automotive MOSFETs provide wide drive type and support from a small signal to high power. These ROHM Semiconductor MOSFETs are available in a wide range of microminiature packages and help reduce the board space. The AEC-Q101 MOSFETs are automotive-supported products and are based on standard AEC-Q101. These MOSFETs offer high-speed switching and low on-resistance. The AEC-Q101 MOSFETs are available in single and dual polarities and provide a drain-source voltage ranging from -100V DSS to 100V DSS. These MOSFETs offer a drain-current ranging from -25A to 40A and R DS(on) ranging from 0.004Ω to 3Ω (typical). The AEC-Q101 MOSFETs provide a total gate charge of 2nC to 80nC.

Технические параметры

Brand: ROHM Semiconductor
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
Fall Time: 32 ns
Forward Transconductance - Min: 400 mS
Id - Continuous Drain Current: 300 mA
Manufacturer: ROHM Semiconductor
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: SOT-323-3
Part # Aliases: RJU003N03FRA
Pd - Power Dissipation: 200 mW
Product Category: MOSFET
Product Type: MOSFET
Qualification: AEC-Q101
Rds On - Drain-Source Resistance: 1.1 Ohms
Rise Time: 4 ns
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: N-Channel
Typical Turn-Off Delay Time: 9 ns
Typical Turn-On Delay Time: 6 ns
Vds - Drain-Source Breakdown Voltage: 30 V
Vgs - Gate-Source Voltage: -12 V, +12 V
Vgs th - Gate-Source Threshold Voltage: 800 mV

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.