CGA2B2X7R1H332K050BA

CGA2B2X7R1H332K050BA
Изображения служат только для ознакомления,
см. техническую документацию
42395 шт., срок 6-8 недель
15 руб.
Мин. кол-во для заказа 10 шт.
от 50 шт.8.40 руб.
от 100 шт.6.50 руб.
10 шт. на сумму 150 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8008672883
Бренд: TDK (TDK-Lambda)

Описание

Electric Vehicle - Network With the aim of improving things like safe driving, lowering the environmental burden, and increasing passenger comfort, vehicles increasingly need a high-speed in-vehicle LAN that connect multiple ECUs (electronic control units) together. The number of sensors and camera equipment necessary to meet the demand of added functionality has contributed to weight increases in the wiring harnesses and increased EMI. TDK offers a number of electronic components such as common mode filters, chip varistors, MLCC arrays, and "soft termination" MLCCs, designed to conserve space in ECU circuit boards, provide effective countermeasures against EMI, and maintain a high level of performance even in the harshest automotive environments.

Технические параметры

Brand: TDK
Capacitance - nF: 3.3 nF
Capacitance - uF: 0.0033 uF
Capacitance: 3300 pF
Case Code - in: 0402
Case Code - mm: 1005
Class: Class2
Dielectric: X7R
Factory Pack Quantity: 10000
Manufacturer: TDK
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Part # Aliases: CGA2B2X7R1H332KT0Y0F CGA2B2X7R1H332KT
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: Automotive MLCCs
Qualification: AEC-Q200
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 10%
Type: Ceramic Chip Capacitor
Voltage Rating DC: 50 VDC
Вес, г 0.5

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические выводные многослойные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.