PCR1D681MCL1GS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9511 шт., срок 6-8 недель
1 230 руб.
1 шт.
на сумму 1 230 руб.
Плати частями
от 309 руб. × 4 платежа
от 309 руб. × 4 платежа
Альтернативные предложения2
Описание
PCR Electrolytic Capacitors
Nichicon PCR Polymer Aluminum Electrolytic Capacitors feature high reliability, high voltage up to 80V, and low ESR with high ripple current. These capacitors have a rated capacitance range of 22µF to 1000µF and category temperature range of -55°C to +125°C. Nichicon PCR capacitors offer a long life of 4000 hours at +125°C and are AEC-Q200 qualified and RoHS compliant.
Nichicon PCR Polymer Aluminum Electrolytic Capacitors feature high reliability, high voltage up to 80V, and low ESR with high ripple current. These capacitors have a rated capacitance range of 22µF to 1000µF and category temperature range of -55°C to +125°C. Nichicon PCR capacitors offer a long life of 4000 hours at +125°C and are AEC-Q200 qualified and RoHS compliant.
Технические параметры
Brand: | Nichicon |
Capacitance: | 680 uF |
Diameter: | 10 mm |
Dissipation Factor DF: | 0.08 |
ESR: | 14 mOhms |
Factory Pack Quantity: Factory Pack Quantity: | 400 |
Life: | 4000 Hour |
Manufacturer: | Nichicon |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Package Type: | Can |
Product Category: | Aluminum Organic Polymer Capacitors |
Product Type: | Electrolytic Capacitors |
Product: | Aluminum Polymer Capacitors |
Qualification: | AEC-Q200 |
Ripple Current: | 4.2 A |
Series: | PCR |
Subcategory: | Capacitors |
Termination Style: | SMD/SMT |
Tolerance: | 20% |
Voltage Rating DC: | 20 VDC |
Brand | Nichicon |
Dissipation Factor DF | 0.08 |
Factory Pack Quantity | 400 |
Height | 12.7 mm |
Length | 12.7 mm |
Life | 4000 Hour |
Manufacturer | Nichicon |
Maximum Operating Temperature | +105 C |
Minimum Operating Temperature | -55 C |
Packaging | Cut Tape |
Product | Can |
Product Category | Aluminum Organic Polymer Capacitors |
Product Type | Organic Conductive Polymer Capacitors |
Ripple Current | 4200 mA |
RoHS | Details |
Series | PCR |
Termination Style | SMD/SMT |
Unit Weight | 0.045856 oz |
Техническая документация
Datasheet
pdf, 669 КБ
Документация
pdf, 1086 КБ
Дополнительная информация
Калькуляторы группы «Конденсаторы электролитические полимерные»
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.