AISC-0603F-4R7J-T

Фото 1/2 AISC-0603F-4R7J-T
Изображения служат только для ознакомления,
см. техническую документацию
130 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.110 руб.
от 25 шт.89 руб.
от 50 шт.80.47 руб.
2 шт. на сумму 260 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8008683623
Бренд: Abracon

Описание

Passive Components\Inductors\Fixed Inductors
AISC SMD Ceramic Wire-Wound Chip Inductors Abracon AISC SMD Ceramic Wire-Wound Chip Inductors are sized at 1.19mm x 0.51mm x 0.66mm with ceramic construction to assure the utmost thermal stability and high SRF. With exceptionally high Q compared to non-wirewound inductors (especially at high frequencies) and an operating temperature of -25°C to 85°C, the Abracon AISC SMD Ceramic Wire-Wound Chip Inductors offer inductance options from 1.0nH to 150nH. The AISC inductors are widely applied in VCO, SAW circuit for GSM, and CDMA communications and in hard disk, notebook computers, and other electronic equipment. The AISC series is available in case sizes 0402, 0603, 0805, 1008, 1206, 1210, 1210H, and 1812H.

Технические параметры

Case Code (Imperial) 0603
Case Code (Metric) 1608
Case/Package 0603
Composition Wirewound
Core Material Ferrite
Current Rating 160 mA
DC Resistance (DCR) 2.7 Ω
Height - Seated (Max) 1.1938 mm
Inductance 4.7 µH
Max Operating Temperature 85 °C
Min Operating Temperature -40 °C
Mount Surface Mount
Packaging Tape & Reel(TR)
Self Resonant Frequency 50 MHz
Shielding Unshielded
Test Frequency 7.9 MHz
Tolerance 5%
Brand: ABRACON
Case Code - in: 0603
Case Code - mm: 1608
Core Material: Ferrite
Core Type: Wirewound
Factory Pack Quantity: 3000
Inductance: 4.7 uH
Manufacturer: ABRACON
Maximum DC Current: 160 mA
Maximum DC Resistance: 2.7 Ohms
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Package/Case: 0603(1608 metric)
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: RF Inductors
Self Resonant Frequency: 50 MHz
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 7.9 MHz
Tolerance: 5%
Type: Ferrite Wirewound Inductor

Техническая документация

Datasheet
pdf, 2974 КБ
Datasheet
pdf, 2991 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»