0874380843
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
280 руб.
от 10 шт. —
210 руб.
от 100 шт. —
160 руб.
от 1000 шт. —
119.58 руб.
1 шт.
на сумму 280 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Описание Разъем: провод-плата; Pico-SPOX; PIN: 8; SMT; горизонтальный; 1,5мм
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.40 |
Mounting | Surface Mount |
Type | Shrouded Header (4 Sides) |
Gender | HDR |
Number of Contacts | 8 |
Number of Rows | 1 |
Termination Method | Solder |
Terminal Pitch (mm) | 1.5 |
Body Orientation | Right Angle |
Maximum Current Rating (A) | 2.5/Contact |
Maximum Voltage Rating | 250V |
Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 20 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 105 |
Mating Cycle (Cycles) | 10 |
Packaging | Tape and Reel |
Product Weight (g) | 0.42 |
Product Length (mm) | 13.3 |
Product Depth (mm) | 7.75 |
Product Height (mm) | 4.45 |
Tradename | Pico-SPOX™ |
Connector System | Wire to Board |
Contact Material | Brass |
Contact Plating | Tin |
Current Rating | 3.0A |
Mounting Type | Surface Mount |
Pitch | 1.5mm |
Series | Pico-SPOX |
Shrouded/Unshrouded | Shrouded |
Application: | Wire-to-Board, Signal |
Brand: | Molex |
Contact Gender: | Pin(Male) |
Contact Material: | Tin |
Contact Plating: | Tin |
Current Rating: | 2.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Natural |
Housing Material: | Thermoplastic(TP) |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Right Angle |
Mounting Style: | SMD/SMT |
Number of Positions: | 8 Position |
Number of Rows: | 1 Row |
Part # Aliases: | 0874380843 |
Pitch: | 1.5 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | 87438 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder |
Tradename: | Pico-SPOX |
Type: | Shrouded |
Voltage Rating: | 250 V |
Series Number | 87438 |
Voltage Rating | 350 V |
Вес, г | 0.862 |
Техническая документация
Datasheet
pdf, 192 КБ
Datasheet
pdf, 31 КБ
Datasheet
pdf, 29 КБ
Datasheet 0874380843
pdf, 25 КБ
Трёхмерное изображение изделия
pdf, 170 КБ
Чертеж
pdf, 191 КБ